ADZS-BF592-EZLITE, Development Boards & Kits - Other Processors Eval kit (HW & SW) for the ADSP-BF592 Pr
![Фото 1/2 ADZS-BF592-EZLITE, Development Boards & Kits - Other Processors Eval kit (HW & SW) for the ADSP-BF592 Pr](https://static.chipdip.ru/lib/568/DOC006568387.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/505/DOC007505301.jpg)
66 810 руб.
1 шт.
на сумму 66 810 руб.
Плати частями
от 16 704 руб. × 4 платежа
от 16 704 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
ADSP-BF592 EZ-KIT LiteВ® BlackfinВ® DSP Embedded Evaluation Board
Технические параметры
Brand: | Analog Devices |
Core: | Blackfin |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Audio, JTAG, SPI, UART, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Evaluation Kits |
Series: | BF592-EZLITE |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADSP-BF592 |
Tradename: | Blackfin |
Base Product Number | ADSP-BF592 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s) |
ECCN | 3A991A2 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | EZ-KIT LiteВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | BlackfinВ® -> |
Type | DSP |
Utilized IC / Part | ADSP-BF592 |
Вес, г | 0.01 |
Техническая документация
Datasheet ADZS-BF592-EZLITE
pdf, 138 КБ
Datasheet ADZS-BF592-EZLITE
pdf, 589 КБ