ADZS-CM408F-EZBRD, Development Boards & Kits - ARM EZ-Board for the ADSP-CM40x Family

ADZS-CM408F-EZBRD, Development Boards & Kits - ARM EZ-Board for the ADSP-CM40x Family
Изображения служат только для ознакомления,
см. техническую документацию
73 940 руб.
1 шт. на сумму 73 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004690332
Артикул: ADZS-CM408F-EZBRD
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
ADSP-CM40x Evaluation Boards
Analog Devices Inc. ADSP-CM40x Evaluation Boards help designers evaluate the features of the ADSP-CM40x Mixed Signal Control Processors. The ADSP-CM40x Processors integrate an ARM Cortex-M4™ core, dual 16-bit ADCs, digital accelerators, filters, and a rich set of peripherals. The ADSP-CM40x processors are designed for motor control and industrial applications.

Технические параметры

Brand: Analog Devices
Core: ARM Cortex M4
Description/Function: Hardware evaluation board for ADSP-CM40x family
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADSP-CM408F
Interface Type: CAN, RS-232, RS-485, USB
Manufacturer: Analog Devices Inc.
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Series: CM408F-EZ
Subcategory: Development Tools
Tool Is For Evaluation Of: ADSP-CM408F

Техническая документация