AD2S1210SSTZ-EPRL7, Data Acquisition ADCs/DACs - Specialized 16-BIT PROG RESOLVER-DIGITAL CONERTER IC

AD2S1210SSTZ-EPRL7, Data Acquisition ADCs/DACs - Specialized 16-BIT PROG RESOLVER-DIGITAL CONERTER IC
Изображения служат только для ознакомления,
см. техническую документацию
10 400 руб.
от 10 шт.8 690 руб.
от 25 шт.7 730 руб.
от 100 шт.6 853.85 руб.
1 шт. на сумму 10 400 руб.
Плати частями
от 2 600 руб. × 4 платежа
Номенклатурный номер: 8004690438
Артикул: AD2S1210SSTZ-EPRL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
Resolvers & LVDTs Position Sensing Solutions
Analog Devices Inc. Resolvers and LVDTs Position Sensing Solutions feature robust position sensors that provide highly accurate linear and rotary displacement measurements over a wide temperature range. The offering is divided into LVDTs and RVDTs. Linear Variable Differential Transformers (LVDTs) are electromechanical sensors that provide accurate linear displacement measurements. Rotary Variable Differential Transformers (RVDTs) are the counterpart to LVDTs and measure rotary displacement.

Технические параметры

Brand: Analog Devices
DNL - Differential Nonlinearity: 0.9 LSB
Factory Pack Quantity: Factory Pack Quantity: 500
INL - Integral Nonlinearity: 16 LSB
Interface Type: Parallel, Serial
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 20 kHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Number of Channels: 1 Channel
Number of Converters: 2 Converter
Number of DAC Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: LQFP-48
Power Consumption: 245 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 10 bit to 16 bit
Series: AD2S1210
Settling Time: 45 ms
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Type: Resolver to Digital
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1259 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем