DC1075B-B, Clock & Timer Development Tools Divide by 2 Clock Divider using HMC432E

DC1075B-B, Clock & Timer Development Tools Divide by 2 Clock Divider using HMC432E
Изображения служат только для ознакомления,
см. техническую документацию
17 120 руб.
1 шт. на сумму 17 120 руб.
Плати частями
от 4 280 руб. × 4 платежа
Номенклатурный номер: 8004690453
Артикул: DC1075B-B
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: High Speed ADCs
Frequency: 500 MHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V to 6.5 V
Packaging: Bulk
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC432, HMC433, HMC434
Type: Clock Dividers
Вес, г 318.2

Техническая документация

Datasheet
pdf, 168 КБ