DC1259A, Power Management IC Development Tools LTC4110EUHF Demo Board - Battery Backup
![Фото 1/2 DC1259A, Power Management IC Development Tools LTC4110EUHF Demo Board - Battery Backup](https://static.chipdip.ru/lib/708/DOC030708863.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/258/DOC027258760.jpg)
37 340 руб.
1 шт.
на сумму 37 340 руб.
Плати частями
от 9 335 руб. × 4 платежа
от 9 335 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC4110EUHF Demo Board, Multi-Chemistry Flyback Battery Backup System Charger/Manager
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 12 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 1 A |
Output Voltage: | 12.6 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC4110 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC4110 |
Type: | Battery Management |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage Range | 11.4VDC to 12.6VDC |
Number of Outputs | 1 |
Part Status | Active |
PPAP | No |
Supported Device | LTC4110 |
Supported Device Technology | Battery Management |
Type | Demonstration Circuit |
Вес, г | 329.1 |