DC1499A, Power Management IC Development Tools LTC3631EDD Demo Board - High Efficiency,
![DC1499A, Power Management IC Development Tools LTC3631EDD Demo Board - High Efficiency,](https://static.chipdip.ru/lib/625/DOC045625914.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 260 руб.
1 шт.
на сумму 30 260 руб.
Плати частями
от 7 565 руб. × 4 платежа
от 7 565 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LTC3631 - DC / DC, Step Down 1, оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Input Voltage: | 4.5 V to 45 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 100 mA |
Output Voltage: | 3.3 V, 5 V, Adjustable |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3631 |
Type: | Voltage Regulator-Switching Regulator |
Board Type | Fully Populated |
Current - Output | 100mA |
ECCN | EAR99 |
Frequency - Switching | 350kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/28358 |
Software Download | http://ltspice.linear.com/software/ltcqev.exehttp: |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3631 |
Voltage - Input | 4.5V ~ 45V |
Voltage - Output | 5V |
Техническая документация
Datasheet
pdf, 526 КБ
Datasheet DC1499A
pdf, 439 КБ