DC1599A, RF Development Tools LTC5583IUF#PBF - Dual RMS Power Detector
![Фото 1/2 DC1599A, RF Development Tools LTC5583IUF#PBF - Dual RMS Power Detector](https://static.chipdip.ru/lib/849/DOC024849793.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/948/DOC007948349.jpg)
31 660 руб.
1 шт.
на сумму 31 660 руб.
Плати частями
от 7 915 руб. × 4 платежа
от 7 915 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTC5583IUF#PBF |
Frequency: | 40 MHz to 3 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Demonstration Boards |
Series: | LTC5583 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC5583IUF#PBF |
Type: | RF Detector |
Base Product Number | LTC5583 -> |
ECCN | EAR99 |
For Use With/Related Products | LTC5583 |
Frequency | 40MHz ~ 6GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Detector |
Вес, г | 404.3 |
Техническая документация
Datasheet DC1599A
pdf, 193 КБ