DC1793A, Power Management IC Development Tools LTC3260EMSE Demo Board I Low Noise Dual
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 100 руб.
1 шт.
на сумму 24 100 руб.
Плати частями
от 6 025 руб. × 4 платежа
от 6 025 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Средства разработки интегральных схем (ИС) управления питанием LTC3260EMSE Demo Board I Low Noise Dual
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTC3260EMSE |
Input Voltage: | 32 V |
Manufacturer: | Analog Devices Inc. |
Output Voltage: | 3.3 V, 5 V, 12 V, 24 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3260 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3260EMSE |
Type: | Switching Controller |
Board Type | Fully Populated |
ECCN | EAR99 |
Frequency - Switching | 50kHz, 200kHz, 500kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Positive and Negative |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Inverting |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/41811 |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3260 |
Voltage - Input | 4.5 ~ 32VDC |
Voltage - Output | 1.2V ~ 32V, -1.2V ~ -32V |
Вес, г | 336.3 |