DC2431A, Power Management IC Development Tools LT8390EFE Demo Board - 9V # VIN # 36V, V

Фото 1/2 DC2431A, Power Management IC Development Tools LT8390EFE Demo Board - 9V # VIN # 36V, V
Изображения служат только для ознакомления,
см. техническую документацию
45 380 руб.
1 шт. на сумму 45 380 руб.
Плати частями
от 11 345 руб. × 4 платежа
Номенклатурный номер: 8004690589
Артикул: DC2431A
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
LT8390 - Оценочная плата для неизолированных выходов DC / DC, Step Up или Down 1

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: LT8390
Input Voltage: 36 V
Manufacturer: Analog Devices Inc.
Output Current: 25 A
Output Voltage: 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LT8390
Subcategory: Development Tools
Tool Is For Evaluation Of: LT8390
Type: Voltage Regulator-Switching Regulator
Board Type Fully Populated
Current - Output 25A
ECCN EAR99
Frequency - Switching 150kHz
HTSUS 8504.40.9580
Main Purpose DC/DC, Step Up or Down
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 1, Non-Isolated
Package Box
Power - Output 300W
Regulator Topology Buck-Boost
Software Download http://ltpowercad.analog.com/Main/LTCDataBase/Fact
Supplied Contents Board(s)
Utilized IC / Part LT8390
Voltage - Input 9V ~ 36V
Voltage - Output 12V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2995 КБ