DC2560A, Power Management IC Development Tools 18V, 10A Synchronous Step-Down Silent Switcher 2

DC2560A, Power Management IC Development Tools 18V, 10A Synchronous Step-Down Silent Switcher 2
Изображения служат только для ознакомления,
см. техническую документацию
30 180 руб.
1 шт. на сумму 30 180 руб.
Плати частями
от 7 545 руб. × 4 платежа
Номенклатурный номер: 8004690608
Артикул: DC2560A
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
LT8640S Demo Board DC2530A Analog Devices Inc. LT8640S Demo Board DC2530A is specifically designed to evaluate the performance of the LT8640S Synchronous Step-Down Silent Switcher® 2 Regulator with a 2.5µA quiescent current. The DC2530A Demonstration Board includes the demonstration circuit 2530A with an LT8640S Silent Switcher 2 Regulator. The DC2530A Demonstration Board operates with a 5V output from a 5.8V to 42V input. DC2530A's wide input range allows for the use of a variety of input sources including automotive batteries and industrial supplies.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Input Voltage: 2.8 V to 18 V
Manufacturer: Analog Devices Inc.
Output Current: 10 A
Output Voltage: 1.2 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LT8642S
Type: Voltage Regulator-Switching Regulator
Вес, г 409

Техническая документация

Datasheet
pdf, 2584 КБ