DC2565A, Power Management IC Development Tools LT8607 Demo Board - VIN = 5.5V to 42V wi

Фото 1/2 DC2565A, Power Management IC Development Tools LT8607 Demo Board - VIN = 5.5V to 42V wi
Изображения служат только для ознакомления,
см. техническую документацию
23 050 руб.
1 шт. на сумму 23 050 руб.
Плати частями
от 5 764 руб. × 4 платежа
Номенклатурный номер: 8004690609
Артикул: DC2565A
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
LT8607 - DC / DC, Step Down 1, Оценочная плата неизолированных выходов

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5.5 V to 42 V
Manufacturer: Analog Devices Inc.
Output Current: 750 mA
Output Voltage: 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LT8607
Subcategory: Development Tools
Tool Is For Evaluation Of: LT8607
Type: Voltage Regulator-Switching Regulator
Base Product Number LT8607 ->
Board Type Fully Populated
Current - Output 750mA
ECCN EAR99
Frequency - Switching 2MHz
HTSUS 8473.30.1180
Main Purpose DC/DC, Step Down
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 1, Non-Isolated
Package Box
Regulator Topology Buck
RoHS Status Not applicable
Supplied Contents Board(s)
Utilized IC / Part LT8607
Voltage - Input 5.5V ~ 42V
Voltage - Output 5V
Вес, г 390.7

Техническая документация

Datasheet
pdf, 2832 КБ
Datasheet DC2565A
pdf, 2942 КБ