DC2608A-KIT, Temperature Sensor Development Tools Starter Kit for LTC2986-1 - LTC2986-1 Mo
![Фото 1/2 DC2608A-KIT, Temperature Sensor Development Tools Starter Kit for LTC2986-1 - LTC2986-1 Mo](https://static.chipdip.ru/lib/048/DOC029048700.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/766/DOC007766440.jpg)
53 550 руб.
1 шт.
на сумму 53 550 руб.
Плати частями
от 13 389 руб. × 4 платежа
от 13 389 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTC2986-1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Demonstration Kits |
Series: | LTC2986 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC2986-1 |
Type: | Temperature Sensor |
Base Product Number | LTC2986 -> |
ECCN | EAR99 |
Embedded | Yes, MCU, 8-Bit |
Function | Thermal Management |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | Not applicable |
Secondary Attributes | Graphical User Interface |
Software Download | http://ltspice.linear.com/software/ltcqev.exehttp: |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC2986-1 |