DC9010B, Programmers - Processor Based Eterna Serial Programmer
![Фото 1/2 DC9010B, Programmers - Processor Based Eterna Serial Programmer](https://static.chipdip.ru/lib/891/DOC028891828.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/526/DOC007526020.jpg)
127 800 руб.
1 шт.
на сумму 127 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Programmers - Processor Based
SmartMesh® IP™ Wireless SolutionsAnalog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.
Технические параметры
Brand: | Analog Devices |
Core: | ARM Cortex M3 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTC5800, LTP5900, LTP5901, LTP5902 |
Interface Type: | SPI, UART, USB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Programmers-Processor Based |
Product Type: | Programmers-Processor Based |
Product: | Serial Programmers |
Series: | LTC5800 |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | LTC5800, LTP5900, LTP5901, LTP5902 |
Contents | Board(s) |
ECCN | EAR99 |
For Use With/Related Products | LTC5800, LTP5900, LTP5901, LTP5902 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Eternaв„ў -> |
Software Download | http://www.linear.com/docs/41876http://www.linear. |
Type | Programmer (In-Circuit/In-System) |
Вес, г | 199.9 |
Техническая документация
Datasheet
pdf, 1982 КБ
Datasheet DC9010B
pdf, 836 КБ