DC962A-C, Active Filter Development Tools LT6600-10 Fc=10MHz
![Фото 1/2 DC962A-C, Active Filter Development Tools LT6600-10 Fc=10MHz](https://static.chipdip.ru/lib/161/DOC036161359.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/759/DOC007759100.jpg)
24 850 руб.
1 шт.
на сумму 24 850 руб.
Плати частями
от 6 214 руб. × 4 платежа
от 6 214 руб. × 4 платежа
Описание
Passive Components\Filters\Active Filter Development Tools
LT6600-10 Low Pass Filter Evaluation Board
Технические параметры
Brand: | Analog Devices |
Cutoff Frequency: | 10 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Active Filter Development Tools |
Product Type: | Active Filter Development Tools |
Product: | Demonstration Boards |
Series: | LT6600 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT6600-10 |
Base Product Number | LT6600 -> |
ECCN | EAR99 |
Function | Low Pass |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Filter |
Utilized IC / Part | LT6600-10 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Вес, г | 336.3 |