EV1HMC520ALC4, RF Development Tools EVALUATION PCB ASSEMBLY

EV1HMC520ALC4, RF Development Tools EVALUATION PCB ASSEMBLY
Изображения служат только для ознакомления,
см. техническую документацию
79 140 руб.
1 шт. на сумму 79 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004690696
Артикул: EV1HMC520ALC4
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
EVAL-HMC520A Evaluation Board

Analog Devices Inc. EVAL-HMC520A Evaluation Board demonstrates the capabilities of the HMC520A GaAs, MMIC, I/Q Mixers. The EVAL-HMC520A Evaluation Board configuration includes the HMC520ALC4 mixer, signal lines with 50Ω impedance, and SMA connectors. Developed using RF circuit design techniques, the board provides a sufficient number of via holes to connect the top and bottom ground planes. The signal lines connect the package ground leads and exposed pad directly to the ground plane.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: HMC520A
Frequency: 6 GHz to 10 GHz
Interface Type: RF, LO, IF1, IF2
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC520
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC520A
Type: RF Mixer
Вес, г 220.3

Техническая документация

Datasheet
pdf, 599 КБ
Datasheet
pdf, 599 КБ