EV1HMC773ALC3B, RF Development Tools EVALUATION PCB ASSEMBLY
![Фото 1/2 EV1HMC773ALC3B, RF Development Tools EVALUATION PCB ASSEMBLY](https://static.chipdip.ru/lib/849/DOC024849931.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/951/DOC007951153.jpg)
79 770 руб.
1 шт.
на сумму 79 770 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Description/Function: | Evaluation PCB assembly |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 6 GHz to 26 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC773 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC773ALC3B |
Type: | RF Mixer |
Base Product Number | HMC773 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC773ALC3B |
Frequency | 6GHz ~ 26GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Mixer |
Вес, г | 300 |
Техническая документация
Datasheet
pdf, 843 КБ