EVAL-AD4112SDZ, Data Conversion IC Development Tools Single Supply, 24-Bit, Sigma-Delta ADC with 10 V and 0 mA to 20 mA Inputs
![Фото 1/2 EVAL-AD4112SDZ, Data Conversion IC Development Tools Single Supply, 24-Bit, Sigma-Delta ADC with 10 V and 0 mA to 20 mA Inputs](https://static.chipdip.ru/lib/721/DOC028721365.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/779/DOC007779042.jpg)
28 050 руб.
1 шт.
на сумму 28 050 руб.
Плати частями
от 7 014 руб. × 4 платежа
от 7 014 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD4112 Low Power 24-bit ADC Evaluation KitAnalog Devices Inc. AD4112 ADC Evaluation Kit is designed to evaluate AD4112 24-bit, 31.25kS/s ADC. This kit offers a ±10V input voltage range with eight single-ended channels or four fully differential channels. The AD4112 evaluation kit incorporates open wire detection and four current channels operating from 0mA to 20mA. All channels have onboard overvoltage and overcurrent protection.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Current: | 20 mA |
Operating Supply Voltage: | 10 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD4112 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD4112 |
Type: | Analog Front End-AFE |
Data Interface | Serial, SPI |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Input Range | В±10V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 24 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 31.25k |
Software Download | http://www.analog.com/media/en/evaluation-boards-k |
Supplied Contents | Board(s) |
Utilized IC / Part | AD4112 |
Вес, г | 123.2 |
Техническая документация
Datasheet
pdf, 938 КБ
Datasheet EVAL-AD4112SDZ
pdf, 12194 КБ