EVAL-AD5560EBUZ, Power Management IC Development Tools Evaluation Board
![Фото 1/2 EVAL-AD5560EBUZ, Power Management IC Development Tools Evaluation Board](https://static.chipdip.ru/lib/214/DOC027214254.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/767/DOC007767208.jpg)
27 610 руб.
1 шт.
на сумму 27 610 руб.
Плати частями
от 6 904 руб. × 4 платежа
от 6 904 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Оценочная плата управления питанием AD5560 / трекера / секвенсора
Технические параметры
Brand: | Analog Devices |
Description/Function: | Device power supply with DACs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD5560 |
Input Voltage: | 5 V |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -25 C |
Output Voltage: | 1.54 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Kits |
Series: | AD5560 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD5560 |
Type: | Power Management Specialized |
Base Product Number | AD5560 -> |
ECCN | EAR99 |
Function | Power Supply Supervisor/Tracker/Sequencer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Serial Interface |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | AD5560 |
Вес, г | 259.5 |
Техническая документация
Datasheet
pdf, 3879 КБ
Datasheet EVAL-AD5560EBUZ
pdf, 2082 КБ