EVAL-AD9838SDZ, Data Conversion IC Development Tools EVALUATION BOARD
![Фото 1/2 EVAL-AD9838SDZ, Data Conversion IC Development Tools EVALUATION BOARD](https://static.chipdip.ru/lib/938/DOC024938432.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/769/DOC007769107.jpg)
17 420 руб.
1 шт.
на сумму 17 420 руб.
Плати частями
от 4 355 руб. × 4 платежа
от 4 355 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Плата для оценки синхронизации AD9838 Direct Digital Synthesis (DDS)
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | EVAL-SDP-CB1Z |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.3 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD9838 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9838 |
Type: | DAC |
Base Product Number | AD9838 -> |
ECCN | EAR99 |
Embedded | No |
Function | Direct Digital Synthesis (DDS) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | USB Powered or External Supply |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | SPI Interface |
Supplied Contents | Board(s), Cable(s) |
Type | Timing |
Utilized IC / Part | AD9838 |
Вес, г | 161 |
Техническая документация
Datasheet EVAL-AD9838SDZ
pdf, 714 КБ