EVAL-ADUCM350EBZ, Development Boards & Kits - ARM EVALUATION BOARD KIT
![Фото 1/2 EVAL-ADUCM350EBZ, Development Boards & Kits - ARM EVALUATION BOARD KIT](https://static.chipdip.ru/lib/721/DOC028721424.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/765/DOC007765781.jpg)
82 720 руб.
1 шт.
на сумму 82 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MicrocontrollersAnalog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.
Технические параметры
Brand: | Analog Devices |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Description/Function: | Evaluation kit for ADuCM350 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADuCM350 |
Interface Type: | UART, USB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.6 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Series: | ADUCM350 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuCM350 |
Base Product Number | ADUCM350 -> |
ECCN | 3A991A2 |
Embedded | Yes, MCU, 32-Bit |
Function | Analog Front End (AFE) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Cable(s), Power Supply |
Type | Interface |
Utilized IC / Part | ADuCM350 |
Video File | Wearable Health Monitoring and Beyond |
Вес, г | 250 |
Техническая документация
Datasheet
pdf, 871 КБ
Datasheet EVAL-ADUCM350EBZ
pdf, 1553 КБ