EVAL-ADPD4000Z-PPG, Optical Sensor Development Tools Evaluation Board
![Фото 1/2 EVAL-ADPD4000Z-PPG, Optical Sensor Development Tools Evaluation Board](https://static.chipdip.ru/lib/271/DOC030271342.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/778/DOC007778380.jpg)
29 710 руб.
1 шт.
на сумму 29 710 руб.
Плати частями
от 7 429 руб. × 4 платежа
от 7 429 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Optical Sensor Development Tools
EVAL-ADPD4000Z Evaluation BoardAnalog Devices Inc. EVAL-ADPD4000Z Evaluation Board is used to evaluate the ADPD4000 and ADPD4001 photometric front end. The EVAL-ADPD4000Z uses a simple discrete optical design for vital signs monitoring applications, specifically wrist-based photoplethysmography (PPG). The EVAL-ADPD4000Z has three green light emitting diodes (LEDs), one infrared (IR), and one red LED. They are all separately driven, and a single 7mm 2 photodiode (PD) is populated on the board. The PD has no optical filter coating. However, a pin-for-pin alternative device with an IR block filter is available.
Технические параметры
Brand: | Analog Devices |
Description/Function: | Evaluating Borad Support for ADPD4000 and ADPD4001 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADPD4000, ADPD4001 |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 1.8 V |
Packaging: | Bulk |
Product Category: | Optical Sensor Development Tools |
Product Type: | Optical Sensor Development Tools |
Product: | Evaluation Boards |
Series: | ADPD142RG |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADPD4000, ADPD4001 |
Type: | Multimodal Front End |
ECCN | EAR99 |
Function | Analog Front End (AFE) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | USB Powered |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | ADPD4000 |
Вес, г | 313.6 |
Техническая документация
Datasheet
pdf, 1082 КБ