HMC586LC4B, VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz

Фото 1/2 HMC586LC4B, VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz
Изображения служат только для ознакомления,
см. техническую документацию
52 000 руб.
от 10 шт.45 860 руб.
от 25 шт.43 970 руб.
от 500 шт.43 967.03 руб.
1 шт. на сумму 52 000 руб.
Плати частями
от 13 000 руб. × 4 платежа
Номенклатурный номер: 8004690881
Артикул: HMC586LC4B
Бренд: Analog Devices

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\VCO Oscillators
HMC586LC4B Wideband Voltage Controlled Oscillators
Analog Devices Inc. HMC586LC4B Wideband Voltage Controlled Oscillators feature small size, low phase noise, low power consumption, and wide tuning ranges. The gallium arsenide (GaAs) Indium gallium phosphide (InGaP) oscillators bring together resonators, negative resistance devices, and varactor diodes. The Analog HMC586LC4 oscillators are ideal for industrial and medical equipment, test and measurement equipment, and military radar. These RoHS-compliant VOCs are 4.1mm x 4.1mm with a low single sideband (SSB) phase noise of -100dBc/Hz @ 100kHz. They operate from a single +5V supply and consume 55mA of current. The devices' Vtune ports accept an analog tuning voltage from 0V to +18V.

Технические параметры

2nd Harmonic: 40 dBc
Brand: Analog Devices
Current Rating: 75 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 4 GHz to 8 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: QFN-24
Packaging: Cut Tape
Phase Noise Type: -75 dBc/Hz
Power - dBm: 5 dBm
Product Category: VCO Oscillators
Product Type: VCO
Pushing: 40 MHz/V
Series: HMC586
Subcategory: Oscillators
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Termination Style: SMD/SMT
Tuning Voltage Range - Vt: 0 VDC to 18 VDC
Корпус Генератора SMD, 4мм x 4мм
Максимальная Рабочая Температура 85 C
Минимальная Рабочая Температура -40 C
Номинальное Напряжение Питания
Вес, г 3.447

Техническая документация