LTC3809EMSE-1#PBF, Switching Voltage Regulators No Rs, L In V, Sync DC/DC Cntr w/ Out Tr

LTC3809EMSE-1#PBF, Switching Voltage Regulators No Rs, L In V, Sync DC/DC Cntr w/ Out Tr
Изображения служат только для ознакомления,
см. техническую документацию
1 960 руб.
от 10 шт.1 770 руб.
от 50 шт.1 410 руб.
от 100 шт.1 122.67 руб.
1 шт. на сумму 1 960 руб.
Плати частями
от 490 руб. × 4 платежа
Номенклатурный номер: 8004691606
Артикул: LTC3809EMSE-1#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Development Kit: DC882A
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage, Max: 9.8 V
Input Voltage, Min: 2.75 V
Input Voltage: 2.75 V to 9.8 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 350 uA
Output Current: 5 A
Output Voltage: 600 mV to 9.8 V
Package / Case: MSOP-10
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 105 uA
Series: LTC3809-1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.75 V
Switching Frequency: 550 kHz
Topology: Buck
Type: Synchronous DC/DC Controller
Вес, г 0.1

Техническая документация

Datasheet
pdf, 257 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем