LTC7871ELWE#PBF, Switching Controllers 6-Phase Bidirectional Buck/Boost CTL

LTC7871ELWE#PBF, Switching Controllers 6-Phase Bidirectional Buck/Boost CTL
Изображения служат только для ознакомления,
см. техническую документацию
2 740 руб.
от 10 шт.2 360 руб.
от 25 шт.2 100 руб.
от 100 шт.1 597.95 руб.
1 шт. на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
Номенклатурный номер: 8004691764
Артикул: LTC7871ELWE#PBF
Бренд: Analog Devices

Описание

Power\Power Management ICs\Switching Controllers
LTC7871 Bidirectional Buck or Boost Controllers

Analog Devices Inc. LTC7871 Bidirectional Buck or Boost Controllers are a high-performance switching regulator controllers that operate either in buck or boost mode on demand. The buck mode operates from V HIGH to V LOW and boost mode operates from V LOW to V HIGH depending on the control signal. This makes it ideal for 48V/12V automotive dual battery systems that allow both the batteries to supply energy to the load simultaneously.

Технические параметры

Brand: Analog Devices
Duty Cycle - Max: 98%
Factory Pack Quantity: Factory Pack Quantity: 160
Input Voltage: 1.2 V to 100 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A to 15 A
Output Voltage: 300 mV
Package / Case: eLQFP-64
Packaging: Tray
Product Category: Switching Controllers
Product Type: Switching Controllers
Series: LTC7871
Subcategory: PMIC-Power Management ICs
Switching Frequency: 60 kHz to 750 kHz
Topology: Buck-Boost

Техническая документация

Datasheet
pdf, 1805 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем