ADP5310READJ-EVALZ, Power Management IC Development Tools EVAL BOARD, ULP Buck PMU
![Фото 1/2 ADP5310READJ-EVALZ, Power Management IC Development Tools EVAL BOARD, ULP Buck PMU](https://static.chipdip.ru/lib/721/DOC028721539.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/495/DOC007495506.jpg)
16 360 руб.
1 шт.
на сумму 16 360 руб.
Плати частями
от 4 090 руб. × 4 платежа
от 4 090 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Средства разработки интегральных схем (ИС) управления питанием EVAL BOARD, ULP Buck PMU
Технические параметры
Brand: | Analog Devices |
Description/Function: | Evaluation board for ADP5310 step-down regulator |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.7 V to 15 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 50 mA to 800 mA |
Output Voltage: | Adjustable |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP5310 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP5310 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | ADP5310 -> |
Board Type | Fully Populated |
Current - Output | 800mA, 300mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP5310 |
Voltage - Input | 2.7V ~ 15V |