341-240-318, Standard Card Edge Connectors DYE POLARIZING KEY

341-240-318, Standard Card Edge Connectors DYE POLARIZING KEY
Изображения служат только для ознакомления,
см. техническую документацию
960 шт., срок 5-7 недель
240 руб.
от 10 шт.200 руб.
от 100 шт.155 руб.
от 500 шт.121.77 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004691880
Артикул: 341-240-318
Бренд: Edac

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Pitch: 2.54 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Series: 341
Subcategory: Card Edge Connectors
Вес, г 0.02

Техническая документация

Datasheet 341-240-317
pdf, 331 КБ
Чертеж
pdf, 100 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.