E300K8R0E, Wirewound Resistors - Chassis Mount 300watt 8ohm 10% High Power
![E300K8R0E, Wirewound Resistors - Chassis Mount 300watt 8ohm 10% High Power](https://static.chipdip.ru/lib/373/DOC018373586.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 5-7 недель
11 780 руб.
от 10 шт. —
9 830 руб.
1 шт.
на сумму 11 780 руб.
Плати частями
от 2 945 руб. × 4 платежа
от 2 945 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
280 Series Corrib® ResistorsOhmite 280 Series Corrib® Resistors are designed to withstand frequent stop-start cycles characteristic of motor starting. These resistors feature a ribbed construction that aids in rapid cooling and a corrugated-resistive wire that is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. The 280 series offers hollow-core units that can be securely fastened to chassis surfaces with thru bolts and brackets. Ohmite 280 Series Corrib Resistors are suitable for applications involving high currents at low resistance values.
Технические параметры
Тип | 280 | |
Номин.сопротивление | 8 | |
Единица измерения | Ом | |
Точность,% | 10 | |
Номин.мощность,Вт | 300 | |
Макс.рабочее напряжение,В | 6 V | |
Ширина (диаметр) корпуса W(D),мм | 28.6 mm | |
Brand: | Ohmite | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Features: | Adjustable/Variable Resistors | |
Manufacturer: | Ohmite | |
Maximum Operating Temperature: | +400 C | |
Minimum Operating Temperature: | +25 C | |
Mounting Style: | Chassis Mount | |
Operating Temperature Range: | +25 C to+400 C | |
Packaging: | Box | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Product: | Corrugated Ribbon Tubular Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 400 PPM/C | |
Termination Style: | Solder Lug | |
Вес, г | 313 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.