B10-7100, PCBs & Breadboards ABS Plastic Project Box with matching non-plated protoboard; FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7"
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 5-7 недель
2 940 руб.
от 5 шт. —
2 830 руб.
1 шт.
на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
от 735 руб. × 4 платежа
Альтернативные предложения1
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
ABS Plastic Project Boxes & ProtoboardsTwin Industries ABS Plastic Project Boxes and Protoboards are sold as a single part number, thus eliminating the need to find a compatible board and box. The Twin Industries' Protoboards are available plated or non-plated and feature mounting holes to attach to the box lid. Constructed of 0.062" thick FR4 laminate, the prototyping holes are spaced on a 0.1" x 0.1" grid and offer an uncommitted board area for mounting board edge connectors or components. Screws to close the box are included.
Технические параметры
Brand: | Twin Industries |
Contact Material: | FR4 Laminate, ABS Plastic |
Description/Function: | Project box |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Twin Industries |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Protoboards |
Spacing: | 0.1 in x 0.1 in |
Subcategory: | Prototyping |
Type: | Perforated |
Area (L x W) | 10.4inВІ (67cmВІ) |
Color | Black |
Container Type | Box |
Design | Cover Included |
ECCN | EAR99 |
Features | Prototype Board |
Height | 1.700"" (43.18mm) |
HTSUS | 3923.10.9000 |
Material | Plastic, ABS |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | B10 -> |
Shipping Info | Shipped from Digi-Key |
Size / Dimension | 4.500"" L x 2.300"" W (114.30mm x 58.42mm) |
Thickness | 0.062"" (1.57mm) |
Вес, г | 80 |
Техническая документация
Datasheet
pdf, 386 КБ
Макетные платы
pdf, 157 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.