20ESB6, Power Line Filters 20A 250V LOW LEAKAGE THREADED BOLT

20ESB6, Power Line Filters 20A 250V LOW LEAKAGE THREADED BOLT
Изображения служат только для ознакомления,
см. техническую документацию
8 330 руб.
от 10 шт.7 310 руб.
от 20 шт.7 060 руб.
1 шт. на сумму 8 330 руб.
Плати частями
от 2 084 руб. × 4 платежа
Номенклатурный номер: 8004692471
Артикул: 20ESB6
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
SB Power Line Filters

TE Connectivity's SB Power Line EMI/RFI filters offer high common and differential mode performance. The compact height of no more than 38.86mm makes TE's SB Power Line Filters ideal for limited-space applications. The improved differential mode performance of this filter makes it well-suited for industrial machinery equipment, and it can also serve as a simple clean-up filter within all types of electronic applications.

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/PиB
Compliance: UL, CSA, VDE
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: RFI Line Filter
Manufacturer: TE Connectivity
Mounting Style: PCB Mount
Part # Aliases: 1-1609034-8
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: SB
Subcategory: Power Condition
Termination Style: Threaded Bolt
Voltage Rating: 250 VAC, 250 VDC
Вес, г 333.8

Техническая документация

Datasheet
pdf, 86 КБ