1092QA1-125VAC, LED Panel Mount Indicators PMI .5in. LED 125V Tab Hi-Dome Red

1092QA1-125VAC, LED Panel Mount Indicators PMI .5in. LED 125V Tab Hi-Dome Red
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 4-7 недель
1 810 руб.
от 10 шт.1 280 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004692549
Артикул: 1092QA1-125VAC

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
1092 125V LED Panel Mount Indicators
VCC 1092 Series 125V LED Panel Mount Indicators offer low energy consumption, fast on/off cycling, low heat generation, and a long operating life of more than 100.000 hours. They provide superior daytime visibility and achieve full brightness in microseconds. These LEDs feature a front panel snap in mounting design, allowing for quick and easy installation. Available in four different lens styles, including hi hat, hi dome, semi dome, and small dome, the 1092 Series meets a wide range of application requirements. Offered in red, green, and amber colors, the 125VC LED indicators are designed with wire leads (4.4"/4.8") or tab terminal (0.187" x.020"). They are cULus Compliant.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 25 mA
Illumination Colour: Red
Lens Colour/Style: Diffused
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 13 cd
Manufacturer: VCC
Mounting Hole Size: 12.7 mm to 12.83 mm
Mounting Style: Snap-In
Mounting Type: Snap-In
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: LED Indicators
Subcategory: LED Indication
Termination Style: Tab Terminal
Vf - Forward Voltage: 125 V
Вес, г 23.03

Техническая документация

Datasheet
pdf, 341 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.