MAL222091007E3, Supercapacitors / Ultracapacitors 30F 2.7volts Power Case code 1825

Фото 1/2 MAL222091007E3, Supercapacitors / Ultracapacitors 30F 2.7volts Power Case code 1825
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.630 руб.
от 100 шт.498 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004692951
Артикул: MAL222091007E3

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
220 EDLC ENYCAP™ Capacitors

Vishay / BC Components 220 EDLC ENYCAP™ Capacitors are electrical double-layer energy storage capacitors that are polarized with high capacity and energy density. The series features a rated voltage of 2.7V, rapid charge and discharge, 1000h useful life at 85°C, and AEC-Q200 qualifications. A through-hole (radial) version and an energy version with high stability are available. Vishay / BC Components 220 EDLC ENYCAP Capacitors are ideal for applications such as power backup, burst power support, storage devices for energy harvesting, micro UPS power source, and energy recovery.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 30 F
Current Rating: 25 A
Diameter: 18 mm
ESR: 19 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 140 uA
Life: 1000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 220 EDLC ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: EDLC ENYCAP
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Capacitance 30F
Capacitor Family Electric Double Layer
Diameter 18.5mm
Equivalent Series Resistance 19mΩ
Lead Diameter 0.8mm
Lead Pitch 7.5mm
Lead Spacing 7.5mm
Leakage Current 12 mA, 140 μA
Lifetime 1000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Package/Case 1825(4564M)
Polarised Polar
Product Diameter 18.5mm
Series 220 EDLC-P
Terminal Type Radial
Tolerance -20 →+50%
Voltage 2.7V dc
Вес, г 15

Техническая документация

Datasheet
pdf, 121 КБ
Datasheet
pdf, 839 КБ
Datasheet
pdf, 417 КБ