ADS4249EVM, Data Conversion IC Development Tools ADS4249 EVAL MOD

ADS4249EVM, Data Conversion IC Development Tools ADS4249 EVAL MOD
Изображения служат только для ознакомления,
см. техническую документацию
96 270 руб.
1 шт. на сумму 96 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004693355
Артикул: ADS4249EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
ADS42xxEVM Evaluation Modules (EVM)
Texas Instruments ADS42xxEVM Evaluation Modules (EVM) are a circuit board that allows designers to evaluate the performance of the ADS42xx device, an extremely low power dual channel 12-bit analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The evaluation module provides a flexible environment to test the ADS42xx under a variety of clock, input and supply conditions. The ADS42xxEVM also includes Texas Instrument's new 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS42xx. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: CMOS, LVDS
Manufacturer: Texas Instruments
Operating Supply Voltage: 1.7 V to 1.9 V
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Demonstration Boards
Series: ADS4249
Subcategory: Development Tools
Tool Is For Evaluation Of: ADS4249
Вес, г 0.01