AWR2243BOOST, Distance Sensor Development Tool
![Фото 1/2 AWR2243BOOST, Distance Sensor Development Tool](https://static.chipdip.ru/lib/721/DOC028721835.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/513/DOC007513361.jpg)
100 300 руб.
1 шт.
на сумму 100 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Distance Sensor Development Tool
AWR2243BOOST BoosterPack™ Evaluation Module (EVM)Texas Instruments AWR2243BOOST BoosterPack™ Evaluation Module (EVM) is a plug-in module that is an easy-to-use evaluation board for the single-chip AWR2243 mmWave sensing device. It provides direct connectivity to the TI MCU LaunchPad™ development-kit ecosystem. The AWR2243BOOST contains everything required to start developing on a low-power Arm® Cortex® R4F processor. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs for quick integration of a simple user interface. The standard 20-pin BoosterPack headers make the evaluation board compatible with a wide variety of MCU LaunchPad development kits and enable easy prototyping.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Single Chip Sensing Device |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Evaluation Modules |
Series: | AWR2243 |
Tool Is For Evaluation Of: | AWR2243 |
Type: | Radar Sensor |
Base Product Number | AWR2243 -> |
Contents | Board(s), Cable(s), Accessories |
ECCN | 5A992C |
Function | Radar |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | LaunchPadв„ў |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | mmWave -> |
Type | Sensor |
Utilized IC / Part | AWR2243 |
Вес, г | 250.1 |