BQ2026LPR, EPROM 1.5K-B Serial EPROM

BQ2026LPR, EPROM 1.5K-B Serial EPROM
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.200 руб.
от 100 шт.146 руб.
от 500 шт.116.20 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004693490
Артикул: BQ2026LPR
Бренд: Texas Instruments

Описание

Semiconductors\Memory ICs\EPROM
bq2026 1.5KB Serial EPROM with SDQ Interface

Texas Instruments bq2026 1.5KB Serial EPROM with SDQ Interface contains a factory-programmed, unique 48-bit identification number, 8-bit family code, and a 64-bit status register. This one-time-programmable EPROM provides storage of user-programmable configuration data. The bq2026 SDQ interface requires only a single connection and a ground return. The SDQ pin is also the sole power source for the bq2026. Texas Instruments bq2026 EPROM is ideal for use in a variety of applications, such as battery pack configuration parameters, record maintenance, asset tracking, product-revision status, and access-code security.

Технические параметры

Brand: Texas Instruments
Development Kit: BQ2026EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Interface Type: 1-Wire
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Memory Size: 1.5 kbit
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Supply Current: 2 uA
Operating Supply Voltage: 2.65 V to 5.5 V
Operating Temperature Range: -20 C to+70 C
Package / Case: TO-92-3
Product Category: EPROM
Product Type: EPROM
Programming Voltage: 12 V
Series: BQ2026
Subcategory: Memory & Data Storage
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.65 V
Type: OTP
Вес, г 0.45

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем