BQ21061YFPT, Battery Management 500-mA 1-cell linear charger with 10-nA ship mode, power-path, regulated system voltage and LDO / 20-DSBGA -

BQ21061YFPT, Battery Management 500-mA 1-cell linear charger with 10-nA ship mode, power-path, regulated system voltage and LDO / 20-DSBGA -
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 10 шт.820 руб.
от 100 шт.640 руб.
от 250 шт.423.64 руб.
1 шт. на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
Номенклатурный номер: 8004693496
Артикул: BQ21061YFPT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq21061 Battery Charge Management IC
Texas Instruments bq21061 Battery Charge Management IC integrates the most common functions for wearable, portable, and small medical devices, namely a charger, a regulated output voltage rail for system power, an LDO, and push-button controller.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Development Kit: BQ21061EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1.6 mA
Operating Supply Voltage: 3.6 V to 4.6 V
Output Current: 100 mA
Output Voltage: 1.8 V
Package / Case: DSBGA-20
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Maximum Charge Current 500mA
Number of Cells 1
Operating Temperature -40℃~+85℃
Supply Voltage 5.25V
Type of Battery 锂离子/Polymer
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1962 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем