BQ25125YFPT, Battery Management Low IQ highly integrated battery charge management solution for wearables and IoT 25-DSBGA -40 to 85

BQ25125YFPT, Battery Management Low IQ highly integrated battery charge management solution for wearables and IoT 25-DSBGA -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 10 шт.1 140 руб.
от 100 шт.841 руб.
от 250 шт.741.51 руб.
1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Номенклатурный номер: 8004693542
Артикул: BQ25125YFPT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq25125 Battery Charge Management ICs
Texas Instruments bq25125 Battery Charge Management ICs that integrates the most common functions for wearable devices such as a linear charger, regulated output, load switch, manual reset with timer, and battery voltage monitor. The integrated buck converter is a high-efficiency, low I Q switcher that uses DCS-Control™ extending light load efficiency down to 10µA load currents.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 400 mA
Operating Supply Voltage: 3.4 V to 5.5 V
Output Current: 300 mA
Output Voltage: 800 mV to 3.3 V
Package / Case: DSBGA-25
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25125
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем