BQ25155YFPT, Battery Management 500-mA 1-cell linear charger with 10-nA IQ, power path, regulated system voltage, 16-bit ADC and LDO 20-DSBG
![Фото 1/2 BQ25155YFPT, Battery Management 500-mA 1-cell linear charger with 10-nA IQ, power path, regulated system voltage, 16-bit ADC and LDO 20-DSBG](https://static.chipdip.ru/lib/231/DOC027231069.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/436/DOC043436226.jpg)
1 220 руб.
от 10 шт. —
960 руб.
от 100 шт. —
753 руб.
от 250 шт. —
662.63 руб.
1 шт.
на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
от 305 руб. × 4 платежа
Описание
Power\Power Management ICs\Battery Management
bq25155 Battery Charge Management ICTexas Instruments bq25155 Battery Charge Management IC integrates the most common functions for wearable and portable devices. These functions include a charger, a regulated output voltage rail for system power, ADC for battery and system monitoring, an LDO, and push-button controller. The bq25155 IC integrates a linear charger with PowerPath that enables quick and accurate charging for small batteries while providing a regulated voltage to the system. The regulated system voltage (PMID) output may be configured through I 2 C based on the recommended operating condition of downstream IC’s and system loads for optimal system operation.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 3.15 V to 5.25 V |
Output Current: | 500 mA |
Output Voltage: | 600 mV to 3.7 V |
Package / Case: | DSBGA-20 |
Packaging: | Reel, Cut Tape |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | BQ25155 |
Subcategory: | PMIC-Power Management ICs |
Case | DSBGA20 |
Interface | I2C |
Kind of integrated circuit | battery charging controller |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMD |
Number of rechargeable batteries | 1 x Li-FePO4, 1 x Li-Ion/Li-Po |
Operating temperature | -40…85°C |
Output current | 0.5A |
Output voltage | 3.6…4.6V |
Type of integrated circuit | PMIC |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем