BQ25302RTER, Battery Management Standalone single cell 2.0-A buck battery charger 16-WQFN -40 to 85

BQ25302RTER, Battery Management Standalone single cell 2.0-A buck battery charger 16-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.290 руб.
от 100 шт.214 руб.
от 500 шт.175.51 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004693544
Артикул: BQ25302RTER
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq25302 Single-Cell Buck Battery Charger

Texas Instruments bq25302 Single-Cell Buck Battery Charger is a highly-integrated standalone switch-mode battery charger for single-cell Li-Ion and Li-polymer batteries. The bq25302 supports 4.1V to 6.2V input voltage and 2A fast charge. The integrated current sensing topology of the device enables high charge efficiency and low BOM cost. The best-in-class 200nA low quiescent current of the device conserves battery energy and maximizes the shelf time for portable devices. Its input voltage regulation delivers maximum charging power to the battery from the input source. The solution is highly integrated with an input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), and low-side switching FET (LSFET, Q3). The Texas Instruments bq25302 is available in a 3mm x 3mm WQFN package for easy 2-layer layout and space limited applications.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Development Kit: BQ25302EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 4 uA
Operating Supply Voltage: 4.1 V to 6.2 V
Output Current: 2 A
Output Voltage: 4.2 V to 5 V
Package / Case: WQFN-16
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25302
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем