BQ7694002DBT, Battery Management 9-15 Ser Cell Li-Ion & Li-Phos Batt Mon
![BQ7694002DBT, Battery Management 9-15 Ser Cell Li-Ion & Li-Phos Batt Mon](https://static.chipdip.ru/lib/190/DOC028190472.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 810 руб.
от 10 шт. —
1 560 руб.
от 25 шт. —
1 490 руб.
от 120 шт. —
1 200.70 руб.
1 шт.
на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
от 454 руб. × 4 платежа
Описание
Power\Power Management ICs\Battery Management
bq769x0 Li-Ion & Li-Phosphate Battery MonitorsTexas Instruments bq769x0 Li-Ion & Li-Phosphate Battery Monitors are a robust analog front-end (AFE) devices that serves as part of a complete pack monitoring and protection solution for next-generation, high-power systems, such as light electric vehicles, power tools, and uninterruptible power supplies. The Texas Instruments bq769x0 is designed with low power in mind: Sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption, and a SHIP mode provides a simple way to put the pack into an ultra-low power state.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 6 V to 25 V |
Output Voltage: | 3.3 V |
Package / Case: | TSSOP-44 |
Packaging: | Tube |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Battery Protection |
Series: | BQ76940 |
Subcategory: | PMIC-Power Management ICs |
Base Product Number | BQ76940 -> |
Battery Chemistry | Multi-Chemistry |
ECCN | EAR99 |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit |
Function | Battery Monitor |
HTSUS | 8542.39.0001 |
Interface | IВІC |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Cells | 9 ~ 15 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 44-TFSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 44-TSSOP |
Вес, г | 0.14 |
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем