CAPTIVATE-BSWP, Touch Sensor Development Tools DEMO TOUCH PANEL FOR CAPTIVATE DEV KITS
![Фото 1/2 CAPTIVATE-BSWP, Touch Sensor Development Tools DEMO TOUCH PANEL FOR CAPTIVATE DEV KITS](https://static.chipdip.ru/lib/040/DOC025040283.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/511/DOC007511524.jpg)
10 540 руб.
1 шт.
на сумму 10 540 руб.
Плати частями
от 2 635 руб. × 4 платежа
от 2 635 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Touch Sensor Development Tools
MSP430 Microcontroller (MCU) Development ToolsTexas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MSP430FR2633 |
Type: | Capacitive Touch Sensor |
Base Product Number | CAPTIVATE -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Capacitive Touch |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | CapTIvateв„ў |
REACH Status | REACH Unaffected |
Type | Sensor |
Техническая документация
Datasheet
pdf, 114 КБ