CC1120EMK-420-470, RF Development Tools CC1120 Eval Mod Kit
![Фото 1/3 CC1120EMK-420-470, RF Development Tools CC1120 Eval Mod Kit](https://static.chipdip.ru/lib/721/DOC028721851.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/951/DOC007951037.jpg)
![](https://static.chipdip.ru/lib/898/DOC044898704.jpg)
31 670 руб.
1 шт.
на сумму 31 670 руб.
Плати частями
от 7 919 руб. × 4 платежа
от 7 919 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
SimpleLink™ Microcontrollers (MCUs)Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 420 MHz to 470 MHz |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 3.3 V |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Kits |
Series: | CC1120 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CC1120 |
Tradename: | SimpleLink |
Type: | RF Transceiver |
Base Product Number | CC1120 -> |
ECCN | 5A991B |
For Use With/Related Products | CC1120 |
Frequency | 420MHz ~ 470MHz |
HTSUS | 8517.62.0090 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH info available upon request |
RoHS Status | Not applicable |
Supplied Contents | Board(s), Accessories |
Type | Transceiver |
Classification | Evaluation Module Kit |
Featured Device | CC1120 |
For Use With | CC1120 |
Kit Classification | Evaluation Kit |
Kit Name | RF Development Kit |
RF Technology | RF Transceiver |
Technology | RF IC |
Вес, г | 154.9 |
Техническая документация
Datasheet
pdf, 1183 КБ