CC2590RGVR, RF Front End 2.4-GHZ RF Front End

Фото 1/2 CC2590RGVR, RF Front End 2.4-GHZ RF Front End
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.590 руб.
от 100 шт.489 руб.
от 250 шт.454.82 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004693628
Артикул: CC2590RGVR
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Front End
CC2590 RF Front End Range Extender

Texas Instruments CC2590 RF Front End Range Extender is designed for low-power and low-voltage wireless applications in the 2.4GHz band. The TI device is specifically designed for RF transceivers, transmitters, and System-on-Chip (SoC) products and provides a power amplifier for improved output power, and an LNA with a low noise figure for improved receiver sensitivity. The CC2590 contains PA, LNA, switches, RF-matching, and balun for the simple design of high-performance wireless applications.

Технические параметры

Bandwidth: 2.4 GHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 4.6 dB
Operating Frequency: 2.4 GHz
Operating Supply Current: 22.1 mA
Operating Supply Voltage: 2 V to 3.6 V
Operating Temperature Range: -40 C to+85 C
Package / Case: VQFN-16
Product Category: RF Front End
Product Type: RF Front End
Series: CC2590
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Front End
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем