CD4066BNSR, Analog Switch ICs Quad

CD4066BNSR, Analog Switch ICs Quad
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.200 руб.
от 100 шт.149 руб.
от 500 шт.108.68 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004693656
Артикул: CD4066BNSR
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Analog Switch ICs
CD4066B Quad Bilateral Switch Texas Instruments CD4066B Quad Bilateral Switch is intended for transmitting or multiplexing analog or digital signals. The device is pin-for-pin compatible with the CD4016B but exhibits a much lower on-state resistance. The on-state resistance is also relatively constant over the full signal-input range. The CD4066B device consists of four bilateral switches with independent controls. Both the p and the n devices in a given switch are biased on or off simultaneously by the control signal. The well of the n-channel device on each switch is tied to either the input (when the switch is on) or to VSS (when the switch is off). This configuration eliminates the variation of the switch-transistor threshold voltage with an input signal and keeps the on-state resistance low over the full operating-signal range.

Технические параметры

Brand: Texas Instruments
Configuration: 4 x SPST
Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-7.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-7.5 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 30 ns
On Resistance - Max: 240 Ohms
On Time - Max: 30 ns
Package/Case: SOIC-14
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 997 КБ
Чертеж
pdf, 79 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем