CDCM6208V2EVM

CDCM6208V2EVM
Изображения служат только для ознакомления,
см. техническую документацию
63 360 руб.
1 шт. на сумму 63 360 руб.
Плати частями
от 15 840 руб. × 4 платежа
Номенклатурный номер: 8004693771
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
CDCM6208V1 & CDCM6208V2 Evaluation Modules

Texas Instruments CDCM6208V1 and CDCM6208V2 Evaluation Modules are easy-to-use evaluation modules for the CDCM6208. The CDCM6208 is a highly versatile, low jitter low power frequency synthesizer that generates eight clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS. The evaluation modules can generate low phase noise clocks up to 800MHz with easy device programming via a host-powered USB port or control pins. Each evaluation module allows for rapid configuration through provided control software. The modules can be powered from the USB port or by an external 3.3V/2.5V/1.8V power supply. The CDCM6208V1 and CDCM6208V2 offer varying VCO frequency ranges.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Series: CDCM6208
Subcategory: Development Tools
Вес, г 46.57