CSD17507Q5A, MOSFETs 30V NChannel Hi Side NexFET Pwr MOSFET

CSD17507Q5A, MOSFETs 30V NChannel Hi Side NexFET Pwr MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.170 руб.
от 100 шт.116 руб.
от 500 шт.91.75 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004693784
Артикул: CSD17507Q5A
Бренд: Texas Instruments

Описание

Unclassified
CSD17507Q5A NexFET™ Power MOSFETs
Texas Instruments CSD17507Q5A N-channel NexFETpower MOSFETs are 30V devices deisgned to minimize losses in power conversion applications. TI CSD17507Q5A NexFET power MOSFETs feature low thermal resistance as well as ultralow gate charge totla (Qg) and gate charge gate to drain (Qgd). The TI CSD17507Q5A has a 1.6V threshold voltage. These TI NexFET power MOSFETs are optimized for control FET applications and are also ideal for point-of-load synchronous buck in networking, telecom, and computing systems.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Transconductance - Min: 16 S
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 3 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 2.8 nC
Rds On - Drain-Source Resistance: 16.1 mOhms
Series: CSD17507Q5A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Вес, г 0.0837

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов