CSD23203W

CSD23203W
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.120 руб.
от 100 шт.78 руб.
от 500 шт.58.23 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004693797
Бренд: Texas Instruments

Описание

Unclassified
NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 27 ns
Forward Transconductance - Min: 14 S
Id - Continuous Drain Current: 3 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: DSBGA-6
Pd - Power Dissipation: 750 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 6.3 nC
Rds On - Drain-Source Resistance: 53 mOhms
Rise Time: 12 ns
Series: CSD23203W
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 58 ns
Typical Turn-On Delay Time: 14 ns
Vds - Drain-Source Breakdown Voltage: 8 V
Vgs - Gate-Source Voltage: -6 V, +6 V
Vgs th - Gate-Source Threshold Voltage: 1.1 V
Вес, г 0.0014

Техническая документация

Datasheet
pdf, 975 КБ
Чертеж
pdf, 144 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов