DAC43401DSGRQ1, Digital to Analog Converters - DAC Automotive, 8-bit 1-channel VOUT smart DAC with Hi-Z, EEPROM, waveform generator and comp

DAC43401DSGRQ1, Digital to Analog Converters - DAC Automotive, 8-bit 1-channel VOUT smart DAC with Hi-Z, EEPROM, waveform generator and comp
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.430 руб.
от 100 шт.345 руб.
от 250 шт.302.60 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004693835
Артикул: DAC43401DSGRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx3401-Q1 Smart Digital-to-Analog Converters

Texas Instruments DACx3401-Q1 Smart Digital-to-Analog Converters (DACs) are a pin-compatible family of automotive, buffered, voltage-output, smart digital-to-analog converters (DACs). These devices consume very low power and are available in a tiny 8-pin WSON package. The DAC53401-Q1 is a 10-bit device, while the DAC43401-Q1 is an 8-bit device. The feature set, combined with the tiny package and low power, make the DACx3401-Q1 an excellent choice for applications such as LED and general-purpose bias point generation, power supply control, and PWM signal generation.

Технические параметры

Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Error: 0.25%FSR
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 500 uA
Output Type: Voltage Buffered
Package/Case: WSON-8
Packaging: Reel, Cut Tape
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Product: Digital-to-Analog Converters
Reference Type: External, Internal
Resolution: 8 bit
Sampling Rate: 22 kS/s
Series: DAC43401-Q1
Settling Time: 10 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: Precision DAC

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем