DAC7311IDCKTG4, Digital to Analog Converters - DAC 10B Sgl Ch DAC w/ SPI

DAC7311IDCKTG4, Digital to Analog Converters - DAC 10B Sgl Ch DAC w/ SPI
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.670 руб.
от 100 шт.511 руб.
от 250 шт.433.32 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004693842
Артикул: DAC7311IDCKTG4
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Digital-to-Analog Converters: DACx311

Texas Instruments DACx311 digital-to-analog converter (DAC) family provides excellent linearity, minimize undesired code-to-code transient voltages, and offer an easy upgrade path within a pin-compatible family. The low-power TI devices employ a versatile 3-wire serial interface that operates at clock rates of up to 50 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™, and digital signal processor (DSP) interfaces.

Технические параметры

Analog Supply Voltage: 2 V to 5.5 V
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC7311EVM
Digital Supply Voltage: 2 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.2 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Cost Optimized, Low Power, Small Size
Gain Error: 0.15%FSR
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 160 uA
Output Type: Voltage Buffered
Package / Case: SC70-6
Pd - Power Dissipation: 0.88 mW
Power Consumption: 0.14 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 12 bit
Sampling Rate: 83 kS/s
Series: DAC7311
Settling Time: 6 us
SNR - Signal to Noise Ratio: 81 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем