DAC81416RHAT, Digital to Analog Converters - DAC 16-channel 16-bit high-voltage output DAC with integrated internal reference 40-VQFN -40 to
![Фото 1/2 DAC81416RHAT, Digital to Analog Converters - DAC 16-channel 16-bit high-voltage output DAC with integrated internal reference 40-VQFN -40 to](https://static.chipdip.ru/lib/097/DOC027097702.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/223/DOC031223614.jpg)
15 580 руб.
от 10 шт. —
13 260 руб.
от 25 шт. —
11 950 руб.
от 50 шт. —
11 726.59 руб.
1 шт.
на сумму 15 580 руб.
Плати частями
от 3 895 руб. × 4 платежа
от 3 895 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx1416 Digital-to-Analog Converters (DACs)Texas Instruments DACx1416 Digital-to-Analog Converters (DACs) are a pin-compatible family of 16-channel, buffered, high-voltage output digital-to-analog converters (DACs) with 16, 14, and 12-bit resolution. The Texas Instruments DACx1416 includes a low drift, 2.5V internal reference, eliminating the need for an external precision reference in most applications. These devices are specified monotonic and provide high linearity of ±1LSB INL.
Технические параметры
Analog Supply Voltage: | 4.5 V to 5.5 V |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.7 V to 5.5 V, 4.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Integrated Temp Sensor |
Gain Error: | 0.02%/FSR |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Number of Converters: | 16 Converter |
Operating Supply Current: | 50 uA |
Output Type: | Voltage Buffered |
Package / Case: | VQFN-40 |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | Internal |
Reference Voltage: | 2.5 V |
Resolution: | 16 bit |
Series: | DAC81416 |
Settling Time: | 12 us |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Architecture | R-2R |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(4-Wire, SPI) |
ECCN (US) | EAR99 |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | ±2LSB |
Maximum Dual Supply Voltage (V) | -21.5/5.5/41.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Settling Time (us) | 12(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of DAC Channels | 16 |
Number of Outputs per Chip | 16 |
Output Polarity | Unipolar|Bipolar |
Output Type | Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
Power Supply Type | Dual |
PPAP | No |
Resolution | 16bit |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Voltage Reference | Internal|External |
Вес, г | 0.09 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем