DAC8550IBDGKT, Digital to Analog Converters - DAC 16B Ultralow Glitch Vltg Output DAC
![Фото 1/6 DAC8550IBDGKT, Digital to Analog Converters - DAC 16B Ultralow Glitch Vltg Output DAC](https://static.chipdip.ru/lib/518/DOC006518623.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/503/DOC004503678.jpg)
![](https://static.chipdip.ru/lib/412/DOC021412846.jpg)
![](https://static.chipdip.ru/lib/674/DOC040674491.jpg)
![](https://static.chipdip.ru/lib/412/DOC021412854.jpg)
![](https://static.chipdip.ru/lib/674/DOC040674495.jpg)
2 260 руб.
от 10 шт. —
1 970 руб.
от 25 шт. —
1 760 руб.
от 100 шт. —
1 489.78 руб.
1 шт.
на сумму 2 260 руб.
Плати частями
от 565 руб. × 4 платежа
от 565 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications.
Технические параметры
Analogue Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Development Kit: | DAC8550EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Low Power, Reset to Mid-Scale |
Gain Error: | 0.2%FSR |
INL - Integral Nonlinearity: | +/-16 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Voltage Buffered |
Package/Case: | VSSOP-8 |
Power Consumption: | 1 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Sampling Rate: | 200 kS/s |
Series: | DAC8550 |
Settling Time: | 12 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Architecture | Resistor-String |
Resolution | 16bit |
Conversion Rate | 200ksps |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 10 |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
Output Type | Voltage |
Output Polarity | Unipolar |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5|3.3 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Integral Nonlinearity Error | ±12LSB |
Full Scale Error | ±0.5%FSR |
Signal to Noise Ratio | 95dB |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Length | 3.1(Max) |
Package Width | 3.1(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Maximum Operating Temperature | 105 °C |
Maximum Settling Time | 10µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | MSOP |
Typical Single Supply Voltage | 3.3 V, 5 V |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем